PG0015.104NLT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1.914
Unit Price: 0,59000 €
Datasheet

Similar


Würth Elektronik
In Stock: 445
Unit Price: 2,10000 €
Datasheet
100 µH Unshielded Wirewound Inductor 970 mA 350mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0015.104NLT

DigiKey Part Number
PG0015.104NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PG0015.104NLT
Description
FIXED IND 100UH 970MA 350 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Wirewound Inductor 970 mA 350mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PG0015.104NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
970mA
Shielding
Unshielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
-
Frequency - Self Resonant
6.2MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.400" L x 0.360" W (10.15mm x 9.15mm)
Height - Seated (Max)
0.219" (5.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.4000,66168 €1.588,03 €
Unit Price without VAT:0,66168 €
Unit Price with VAT:0,78740 €