
PF0560NLKIT | |
|---|---|
DigiKey Part Number | 553-3059-ND |
Manufacturer | |
Manufacturer Product Number | PF0560NLKIT |
Description | SHIELDED DRUM CORE INDUCTO NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 45 Pieces (15 Values - 3 Each) Surface Mount |
Datasheet | Datasheet |
Category | Quantity 45 Pieces (15 Values - 3 Each) |
Manufacturer Pulse Electronics | Inductance Range 1.5µH ~ 330µH |
Series | Mounting Type Surface Mount |
Packaging Tray | Packages Included Non-Standard SMD |
Part Status Active | Features Drum Core |
Kit Type Fixed | Shielding Shielded |
Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,02000 € | 24,02 € |
| 2 | 23,02500 € | 46,05 € |
| 3 | 22,46333 € | 67,39 € |
| 5 | 21,77200 € | 108,86 € |
| 7 | 21,32857 € | 149,30 € |
| 10 | 20,86700 € | 208,67 € |
| 25 | 19,72640 € | 493,16 € |
| 50 | 19,20080 € | 960,04 € |
| Unit Price without VAT: | 24,02000 € |
|---|---|
| Unit Price with VAT: | 28,58380 € |
| Part Number | Description | Quantity |
|---|---|---|
| PF0560.223NLT | FIXED IND 22UH 2.5A 73 MOHM SMD | 3 |
| PF0560.153NLT | FIXED IND 15UH 3.1A 50 MOHM SMD | 3 |
| PF0560.522NLT | FIXED IND 5.2UH 5.4A 22 MOHM SMD | 3 |
| PF0560.104NLT | FIXED IND 100UH 1.25A 304 MOHM | 3 |
| PF0560.683NLT | FIXED IND 68UH 1.42A 213 MOHM | 3 |

