
PF0560.223NLT | |
|---|---|
DigiKey Part Number | 553-1751-2-ND - Tape & Reel (TR) 553-1751-1-ND - Cut Tape (CT) 553-1751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF0560.223NLT |
Description | FIXED IND 22UH 2.5A 73 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 2.5 A 73mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0560.223NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 73mOhm Max |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.409" L x 0.406" W (10.40mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 2.9A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRU1038-220Y | Bourns Inc. | 30.817 | SRU1038-220YCT-ND | 0,71000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,08100 € | 10,81 € |
| 100 | 0,88930 € | 88,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 620 | 0,76184 € | 472,34 € |
| 1.240 | 0,71844 € | 890,87 € |
| 1.860 | 0,69423 € | 1.291,27 € |
| 3.100 | 0,66492 € | 2.061,25 € |
| 4.340 | 0,64631 € | 2.804,99 € |
| 6.200 | 0,62718 € | 3.888,52 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |


