
PF0560.473NLT | |
|---|---|
DigiKey Part Number | 553-PF0560.473NLTTR-ND - Tape & Reel (TR) 553-PF0560.473NLTCT-ND - Cut Tape (CT) 553-PF0560.473NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF0560.473NLT |
Description | FIXED IND 47UH 1.9A 128 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 1.9 A 128mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0560.473NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 128mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.409" L x 0.406" W (10.40mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 2.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRU1038-470Y | Bourns Inc. | 28.265 | SRU1038-470YCT-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,08100 € | 10,81 € |
| 100 | 0,88930 € | 88,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 620 | 0,73253 € | 454,17 € |
| 1.240 | 0,71837 € | 890,78 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |


