
PF0560.333NLT | |
|---|---|
DigiKey Part Number | 553-1752-2-ND - Tape & Reel (TR) 553-1752-1-ND - Cut Tape (CT) 553-1752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF0560.333NLT |
Description | FIXED IND 33UH 2.2A 93 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 2.2 A 93mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0560.333NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 93mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.406" W (10.40mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,01400 € | 10,14 € |
| 100 | 0,83370 € | 83,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 620 | 0,71411 € | 442,75 € |
| 1.240 | 0,67343 € | 835,05 € |
| 1.860 | 0,65074 € | 1.210,38 € |
| 3.100 | 0,62325 € | 1.932,07 € |
| 4.340 | 0,60581 € | 2.629,22 € |
| 6.200 | 0,58787 € | 3.644,79 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |


