Direct
Similar

PF0560.103NLT | |
|---|---|
DigiKey Part Number | 553-1749-2-ND - Tape & Reel (TR) 553-1749-1-ND - Cut Tape (CT) 553-1749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF0560.103NLT |
Description | FIXED IND 10UH 3.8A 35 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 3.8 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0560.103NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 35mOhm Max |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.409" L x 0.406" W (10.40mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 4.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRU1038-100Y | Bourns Inc. | 0 | SRU1038-100YCT-ND | 0,71000 € | Direct |
| 744066100 | Würth Elektronik | 1.825 | 732-1076-1-ND | 1,77000 € | Similar |
| DR1040-100-R | Eaton - Electronics Division | 4.409 | 513-1399-1-ND | 0,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,08100 € | 10,81 € |
| 100 | 0,88930 € | 88,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 620 | 0,76184 € | 472,34 € |
| 1.240 | 0,71844 € | 890,87 € |
| 1.860 | 0,69423 € | 1.291,27 € |
| 3.100 | 0,66492 € | 2.061,25 € |
| 4.340 | 0,64631 € | 2.804,99 € |
| 6.200 | 0,62718 € | 3.888,52 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |





