
PF0504.682NLT | |
|---|---|
DigiKey Part Number | PF0504.682NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PF0504.682NLT |
Description | FIXED IND 6.8UH 9A 9.8 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 9 A 9.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0504.682NLT Models |
Category | Current - Saturation (Isat) 20A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 9.8mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.730" L x 0.600" W (18.54mm x 15.24mm) |
Tolerance ±20% | Height - Seated (Max) 0.450" (11.43mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 1,18738 € | 1.329,87 € |
| Unit Price without VAT: | 1,18738 € |
|---|---|
| Unit Price with VAT: | 1,41298 € |


