
PF0504NLKIT | |
|---|---|
DigiKey Part Number | 553-3525-ND |
Manufacturer | |
Manufacturer Product Number | PF0504NLKIT |
Description | KIT FIXED IND PF0504 SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 45 Pieces (15 Values - 3 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | - | |
Quantity | 45 Pieces (15 Values - 3 Each) | |
Inductance Range | 680nH ~ 150µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | Drum Core | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,57000 € | 43,57 € |
| 2 | 41,77000 € | 83,54 € |
| 3 | 40,74667 € | 122,24 € |
| 5 | 39,49200 € | 197,46 € |
| 7 | 38,68571 € | 270,80 € |
| 10 | 37,84800 € | 378,48 € |
| 25 | 36,01600 € | 900,40 € |
| Unit Price without VAT: | 43,57000 € |
|---|---|
| Unit Price with VAT: | 51,84830 € |

