
PF0504.472NLT | |
|---|---|
DigiKey Part Number | PF0504.472NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PF0504.472NLT |
Description | FIXED IND 4.7UH 10.8A 6.9 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 10.8 A 6.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0504.472NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.730" L x 0.600" W (18.54mm x 15.24mm) | |
Height - Seated (Max) | 0.450" (11.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,09520 € | 1.752,32 € |
| Unit Price without VAT: | 1,09520 € |
|---|---|
| Unit Price with VAT: | 1,30329 € |


