Direct

PE-92105K | |
|---|---|
DigiKey Part Number | PE-92105K-ND |
Manufacturer | |
Manufacturer Product Number | PE-92105K |
Description | FIXED IND 145UH 3A 87 MOHM TH |
Customer Reference | |
Detailed Description | 145 µH Unshielded Toroidal Inductor 3 A 87mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 87mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Inductance Frequency - Test 20 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 0.970" L x 0.610" W (24.64mm x 15.50mm) |
Current Rating (Amps) | Height - Seated (Max) 1.100" (27.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-92105KNL | Pulse Electronics | 0 | 553-1822-5-ND | 2,66000 € | Direct |


