
PE-92105KNL | |
|---|---|
DigiKey Part Number | 553-1822-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-92105KNL |
Description | FIXED IND 145UH 3A 87 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 145 µH Unshielded Toroidal Inductor 3 A 87mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 87mOhm Max |
Packaging Tube | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 20 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 0.970" L x 0.610" W (24.64mm x 15.50mm) |
Current Rating (Amps) | Height - Seated (Max) 1.100" (27.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,19000 € | 21,90 € |
| 25 | 2,02640 € | 50,66 € |
| 55 | 1,89509 € | 104,23 € |
| 110 | 1,78691 € | 196,56 € |
| 275 | 1,65345 € | 454,70 € |
| 550 | 1,55929 € | 857,61 € |
| 1.045 | 1,47698 € | 1.543,44 € |
| 2.530 | 1,37259 € | 3.472,65 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

