Direct

PE-92100 | |
|---|---|
DigiKey Part Number | PE-92100-ND |
Manufacturer | |
Manufacturer Product Number | PE-92100 |
Description | FIXED IND 25UH 2.6A 43 MOHM TH |
Customer Reference | |
Detailed Description | 25 µH Unshielded Toroidal Inductor 2.6 A 43mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 43mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Inductance Frequency - Test 20 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 0.550" Dia x 0.250" W (13.97mm x 6.35mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-92100NL | Pulse Electronics | 561 | 553-2116-ND | 1,89000 € | Direct |


