
PE-92100NL | |
|---|---|
DigiKey Part Number | 553-2116-ND |
Manufacturer | |
Manufacturer Product Number | PE-92100NL |
Description | FIXED IND 25UH 2.6A 43 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 µH Unshielded Toroidal Inductor 2.6 A 43mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 43mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 20 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 0.550" Dia x 0.250" W (13.97mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,55700 € | 15,57 € |
| 25 | 1,44040 € | 36,01 € |
| 50 | 1,35780 € | 67,89 € |
| 130 | 1,25215 € | 162,78 € |
| 260 | 1,18065 € | 306,97 € |
| 520 | 1,11337 € | 578,95 € |
| 1.040 | 1,04997 € | 1.091,97 € |
| 2.600 | 0,97182 € | 2.526,73 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

