PE-68828 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 25
Unit Price: 7,83000 €
Datasheet
Image for PE-68828 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-68828

DigiKey Part Number
PE-68828-ND
Manufacturer
Manufacturer Product Number
PE-68828
Description
PULSE XFMR 1CT:1CT TX 1CT:2CT RX
Customer Reference
Detailed Description
1.2mH, 1.2mH Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Obsolete
Transformer Type
-
Inductance
1.2mH, 1.2mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.675" L x 0.456" W (17.15mm x 11.58mm)
Height - Seated (Max)
0.340" (8.64mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types