
PE-68828NL | |
|---|---|
DigiKey Part Number | 553-3912-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-68828NL |
Description | XFRMR 1CT:1CT/1CT:1CT 1.2/1.2MH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2mH, 1.2mH T1/E1 (Dual) Pulse Transformer 1CT:1CT, 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PE-68828NL Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT, 1CT:1CT |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.675" L x 0.456" W (17.15mm x 11.58mm) |
Part Status Active | Height - Seated (Max) 0.340" (8.64mm) |
Transformer Type T1/E1 (Dual) | Operating Temperature -40°C ~ 85°C |
Inductance 1.2mH, 1.2mH | Weight 0.09 oz (2.56 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 € | 8,77 € |
| 10 | 7,91300 € | 79,13 € |
| 30 | 7,52800 € | 225,84 € |
| 60 | 7,29333 € | 437,60 € |
| 120 | 7,06483 € | 847,78 € |
| 270 | 6,80526 € | 1.837,42 € |
| 510 | 6,60765 € | 3.369,90 € |
| 1.020 | 6,39812 € | 6.526,08 € |
| Unit Price without VAT: | 8,77000 € |
|---|---|
| Unit Price with VAT: | 10,43630 € |

