PE-65968T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 795
Unit Price: 6,04000 €
Datasheet
19µH T3/E3 (Single) Pulse Transformer 1:2CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-65968T

DigiKey Part Number
PE-65968T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-65968T
Description
PULSE XFMR 1:2CT 19UH
Customer Reference
Detailed Description
19µH T3/E3 (Single) Pulse Transformer 1:2CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:2CT
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.300" L x 0.276" W (7.62mm x 7.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.250" (6.35mm)
Transformer Type
T3/E3 (Single)
Operating Temperature
0°C ~ 70°C
Inductance
19µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE-65968NLTPulse Electronics795553-PE-65968NLTCT-ND6,04000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable