
PE-65968NLT | |
|---|---|
DigiKey Part Number | 553-PE-65968NLTTR-ND - Tape & Reel (TR) 553-PE-65968NLTCT-ND - Cut Tape (CT) 553-PE-65968NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-65968NLT |
Description | XFRMR T3/DS3/E3/STS-1 1:2CT SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19µH T3/E3 (Single) Pulse Transformer 1:2CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PE-65968NLT Models |
Category | Turns Ratio - Primary:Secondary 1:2CT |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.300" L x 0.275" W (7.62mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.245" (6.23mm) |
Transformer Type T3/E3 (Single) | Operating Temperature 0°C ~ 70°C |
Inductance 19µH | Weight 0.14 oz (3.99 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 € | 6,04 € |
| 10 | 5,45600 € | 54,56 € |
| 25 | 5,23520 € | 130,88 € |
| 50 | 5,07300 € | 253,65 € |
| 100 | 4,91510 € | 491,51 € |
| 250 | 4,71288 € | 1.178,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,56470 € | 2.282,35 € |
| 1.000 | 4,42062 € | 4.420,62 € |
| 1.500 | 4,33824 € | 6.507,36 € |
| Unit Price without VAT: | 6,04000 € |
|---|---|
| Unit Price with VAT: | 7,18760 € |

