Parametric Equivalent
Parametric Equivalent

PE-65848T | |
|---|---|
DigiKey Part Number | PE-65848T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-65848T |
Description | PULSE XFMR 1CS:1CS 3.5MH 5.6MH |
Customer Reference | |
Detailed Description | 3.5mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CS:1CS Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 3.5mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CS:1CS | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.496" L x 0.496" W (12.60mm x 12.60mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Operating Temperature | -40°C ~ 85°C |


