
PE-65848NL | |
|---|---|
DigiKey Part Number | 553-PE-65848NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-65848NL |
Description | XFRMR 1CS:1CS FOR ECHELON/NEURON |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.5mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CS:1CS Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PE-65848NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 3.5mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CS:1CS | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.475" L x 0.475" W (12.06mm x 12.06mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.14 oz (3.99 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 10 | 5,82000 € | 58,20 € |
| 40 | 5,46625 € | 218,65 € |
| 80 | 5,29638 € | 423,71 € |
| 120 | 5,19900 € | 623,88 € |
| 280 | 5,00050 € | 1.400,14 € |
| 520 | 4,85969 € | 2.527,04 € |
| 1.000 | 4,71474 € | 4.714,74 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,67550 € |

