Similar

PE-65663NL | |
|---|---|
DigiKey Part Number | PE-65663NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-65663NL |
Description | XFRMR T3/DS3/E3/STS-1 1:1 40UH |
Customer Reference | |
Detailed Description | 40µH T3/E3 (Single) Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | T3/E3 (Single) | |
Inductance | 40µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.299" L x 0.402" W (7.60mm x 10.20mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | - | |
Weight | 0.14 oz (3.99 g) |

