
PE-68629NL | |
|---|---|
DigiKey Part Number | PE-68629NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-68629NL |
Description | XFRMR T3/DS3/E3/STS-1 1:1 40UH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40µH T3/E3 (Single) Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PE-68629NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | T3/E3 (Single) | |
Inductance | 40µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.500" L x 0.350" W (12.70mm x 8.89mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.09 oz (2.56 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| 10 | 5,74300 € | 57,43 € |
| 25 | 5,51000 € | 137,75 € |
| 60 | 5,29517 € | 317,71 € |
| 120 | 5,13000 € | 615,60 € |
| 300 | 4,91857 € | 1.475,57 € |
| 540 | 4,78691 € | 2.584,93 € |
| 1.020 | 4,64798 € | 4.740,94 € |
| Unit Price without VAT: | 6,36000 € |
|---|---|
| Unit Price with VAT: | 7,56840 € |

