
PE-62913NL | |
|---|---|
DigiKey Part Number | 553-1736-ND |
Manufacturer | |
Manufacturer Product Number | PE-62913NL |
Description | CMC 1MH 6A 2LN TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 6A DCR 20mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 20mOhm |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.150" L x 0.560" W (29.21mm x 14.22mm) |
Number of Lines 2 | Height (Max) 1.160" (29.46mm) |
Inductance @ Frequency 1 mH @ 1 kHz | Package / Case Vertical, 4 PC Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8108-RC | Bourns Inc. | 585 | M8903-ND | 46,35000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 4,01100 € | 40,11 € |
| 30 | 3,65300 € | 109,59 € |
| 60 | 3,44467 € | 206,68 € |
| 120 | 3,24817 € | 389,78 € |
| 270 | 3,03281 € | 818,86 € |
| 510 | 2,87420 € | 1.465,84 € |
| 1.020 | 2,71103 € | 2.765,25 € |
| 2.520 | 2,68781 € | 6.773,28 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |


