


8108-RC | |
|---|---|
DigiKey Part Number | M8903-ND |
Manufacturer | |
Manufacturer Product Number | 8108-RC |
Description | CMC 1MH 10A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 10A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 8108-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 1 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.200" L x 0.600" W (30.48mm x 15.24mm) | |
Height (Max) | 1.200" (30.48mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 10 | 3,55100 € | 35,51 € |
| 25 | 3,28520 € | 82,13 € |
| 50 | 3,09740 € | 154,87 € |
| 100 | 2,92060 € | 292,06 € |
| 360 | 2,62061 € | 943,42 € |
| 720 | 2,47165 € | 1.779,59 € |
| 1.080 | 2,38859 € | 2.579,68 € |
| 2.520 | 2,34785 € | 5.916,58 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |







