
PE-61017 | |
|---|---|
DigiKey Part Number | PE-61017-ND |
Manufacturer | |
Manufacturer Product Number | PE-61017 |
Description | PULSE XFMR 2:1 1MH |
Customer Reference | |
Detailed Description | 1mH Pulse Transformer 2:1 Through Hole |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 2:1 |
Manufacturer Pulse Electronics | Mounting Type Through Hole |
Packaging Tray | Size / Dimension 0.775" L x 0.940" W (19.68mm x 23.87mm) |
Part Status Obsolete | Height - Seated (Max) 0.821" (20.85mm) |
Inductance 1mH | Operating Temperature 0°C ~ 70°C |
ET (Volt-Time) 700VµS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IT246 | TE Connectivity Schaffner | 827 | 817-1513-ND | 6,02000 € | Similar |


