7mH Data/Voice Coupling Pulse Transformer 2:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT246

DigiKey Part Number
817-1513-ND
Manufacturer
Manufacturer Product Number
IT246
Description
XFRMR PULSE 2:1 SGL 7MH .1A
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
7mH Data/Voice Coupling Pulse Transformer 2:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
2:1
Manufacturer
TE Connectivity Schaffner
Mounting Type
Through Hole
Series
Size / Dimension
0.693" L x 0.657" W (17.60mm x 16.70mm)
Packaging
Tray
Height - Seated (Max)
0.445" (11.30mm)
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Transformer Type
Data/Voice Coupling
Weight
0.2 oz (5.7 g)
Inductance
7mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 827
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,02000 €6,02 €
105,44000 €54,40 €
255,22000 €130,50 €
505,05820 €252,91 €
2004,74775 €949,55 €
4004,59868 €1.839,47 €
6004,51338 €2.708,03 €
1.0004,40791 €4.407,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,02000 €
Unit Price with VAT:7,16380 €