Parametric Equivalent

PE-54044SNLT | |
|---|---|
DigiKey Part Number | PE-54044SNLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-54044SNLT |
Description | FIXED IND 77UH 3A 80 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 77 µH Shielded Toroidal Inductor 3 A 80mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-54044SNLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 80mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Inductance | Size / Dimension 0.940" L x 0.940" W (23.88mm x 23.88mm) |
Tolerance ±20% | Height - Seated (Max) 0.400" (10.16mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-54044SNL | Pulse Electronics | 1.006 | 553-1425-ND | 3,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,41607 € | 1.449,64 € |
| Unit Price without VAT: | 2,41607 € |
|---|---|
| Unit Price with VAT: | 2,87512 € |


