
PE-54044SNL | |
|---|---|
DigiKey Part Number | 553-1425-ND |
Manufacturer | |
Manufacturer Product Number | PE-54044SNL |
Description | FIXED IND 77UH 3A 80 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 77 µH Shielded Toroidal Inductor 3 A 80mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-54044SNL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 80mOhm |
Packaging Bulk | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Inductance | Size / Dimension 0.940" L x 0.940" W (23.88mm x 23.88mm) |
Tolerance ±20% | Height - Seated (Max) 0.400" (10.16mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH150S-3.00-77 | Amgis, LLC | 150 | TE2184CT-ND | 5,25000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 3,02200 € | 30,22 € |
| 25 | 2,79600 € | 69,90 € |
| 70 | 2,56200 € | 179,34 € |
| 140 | 2,41586 € | 338,22 € |
| 280 | 2,27818 € | 637,89 € |
| 560 | 2,14854 € | 1.203,18 € |
| 1.050 | 2,03752 € | 2.139,40 € |
| 2.520 | 1,96110 € | 4.941,97 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

