Direct
Direct

PE-54041S | |
|---|---|
DigiKey Part Number | 553-1304-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-54041S |
Description | FIXED IND 25UH 3A 40 MOHM SMD |
Customer Reference | |
Detailed Description | 25 µH Shielded Toroidal Inductor 3 A 40mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 40mOhm |
Packaging Bulk | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Inductance | Size / Dimension 0.700" L x 0.670" W (17.78mm x 17.02mm) |
Tolerance ±20% | Height - Seated (Max) 0.390" (9.91mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-54041SNL | Pulse Electronics | 100 | 553-1424-ND | 2,41000 € | Direct |
| SH150S-3.00-25 | Amgis, LLC | 545 | TE2187CT-ND | 4,16000 € | Direct |



