
PE-54041SNL | |
|---|---|
DigiKey Part Number | 553-1424-ND |
Manufacturer | |
Manufacturer Product Number | PE-54041SNL |
Description | FIXED IND 25UH 3A 40 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 µH Shielded Toroidal Inductor 3 A 40mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 40mOhm |
Packaging Bulk | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Inductance | Size / Dimension 0.700" L x 0.670" W (17.78mm x 17.02mm) |
Tolerance ±20% | Height - Seated (Max) 0.390" (9.91mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,98400 € | 19,84 € |
| 30 | 1,80700 € | 54,21 € |
| 60 | 1,70367 € | 102,22 € |
| 120 | 1,60633 € | 192,76 € |
| 270 | 1,49963 € | 404,90 € |
| 510 | 1,42106 € | 724,74 € |
| 1.020 | 1,34020 € | 1.367,00 € |
| 2.520 | 1,24176 € | 3.129,24 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

