Direct
Direct

PE-54039S | |
|---|---|
DigiKey Part Number | 553-1302-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-54039S |
Description | FIXED IND 53UH 3A 80 MOHM SMD |
Customer Reference | |
Detailed Description | 53 µH Shielded Toroidal Inductor 3 A 80mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 80mOhm |
Packaging Bulk | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Inductance | Size / Dimension 0.940" L x 0.940" W (23.88mm x 23.88mm) |
Tolerance ±20% | Height - Seated (Max) 0.400" (10.16mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-54039SNL | Pulse Electronics | 882 | 553-1422-ND | 3,39000 € | Direct |
| SH150S-3.00-53 | Amgis, LLC | 0 | TE2185TR-ND | 3,80220 € | Direct |



