53 µH Shielded Toroidal Inductor 3 A 80mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-54039SNL

DigiKey Part Number
553-1422-ND
Manufacturer
Manufacturer Product Number
PE-54039SNL
Description
FIXED IND 53UH 3A 80 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
53 µH Shielded Toroidal Inductor 3 A 80mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
80mOhm
Packaging
Bulk
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Mounting Type
Surface Mount
Type
Toroidal
Package / Case
Nonstandard
Inductance
Size / Dimension
0.940" L x 0.940" W (23.88mm x 23.88mm)
Tolerance
±20%
Height - Seated (Max)
0.400" (10.16mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 882
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,39000 €3,39 €
102,78800 €27,88 €
252,57920 €64,48 €
702,36300 €165,41 €
1402,22821 €311,95 €
2802,10121 €588,34 €
5601,98163 €1.109,71 €
1.0501,87921 €1.973,17 €
2.5201,79264 €4.517,45 €
Manufacturers Standard Package
Unit Price without VAT:3,39000 €
Unit Price with VAT:4,03410 €