Direct
Direct

PE-53933S | |
|---|---|
DigiKey Part Number | 553-1296-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-53933S |
Description | FIXED IND 24UH 2.74A 70 MOHM SMD |
Customer Reference | |
Detailed Description | 24 µH Shielded Toroidal Inductor 2.74 A 70mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 70mOhm |
Packaging Bulk | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Inductance | Size / Dimension 0.620" L x 0.600" W (15.75mm x 15.24mm) |
Tolerance ±20% | Height - Seated (Max) 0.390" (9.91mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-53933SNL | Pulse Electronics | 474 | 553-1416-ND | 2,39000 € | Direct |
| SH150S-2.74-24 | Amgis, LLC | 1.269 | TE2190CT-ND | 5,03000 € | Direct |



