
PE-53933SNL | |
|---|---|
DigiKey Part Number | 553-1416-ND |
Manufacturer | |
Manufacturer Product Number | PE-53933SNL |
Description | FIXED IND 24UH 2.74A 70 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 µH Shielded Toroidal Inductor 2.74 A 70mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53933SNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.620" L x 0.600" W (15.75mm x 15.24mm) | |
Height - Seated (Max) | 0.390" (9.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,98900 € | 19,89 € |
| 30 | 1,81167 € | 54,35 € |
| 60 | 1,70800 € | 102,48 € |
| 120 | 1,61050 € | 193,26 € |
| 270 | 1,50352 € | 405,95 € |
| 510 | 1,42471 € | 726,60 € |
| 1.020 | 1,34365 € | 1.370,52 € |
| 2.520 | 1,24496 € | 3.137,30 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

