Direct
Direct

PE-53820S | |
|---|---|
DigiKey Part Number | 553-1283-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-53820S |
Description | FIXED IND 115UH 670MA 400 MOHM |
Customer Reference | |
Detailed Description | 115 µH Shielded Toroidal Inductor 670 mA 400mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 400mOhm |
Packaging Bulk | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Inductance | Size / Dimension 0.570" L x 0.565" W (14.48mm x 14.35mm) |
Tolerance ±20% | Height - Seated (Max) 0.360" (9.14mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-53820SNL | Pulse Electronics | 360 | 553-1403-ND | 2,93000 € | Direct |
| SH150S-0.67-115 | Amgis, LLC | 0 | TE2205TR-ND | 2,37605 € | Direct |



