
PE-53820SNL | |
|---|---|
DigiKey Part Number | 553-1403-ND |
Manufacturer | |
Manufacturer Product Number | PE-53820SNL |
Description | FIXED IND 115UH 670MA 400 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 115 µH Shielded Toroidal Inductor 670 mA 400mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53820SNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.570" L x 0.565" W (14.48mm x 14.35mm) | |
Height - Seated (Max) | 0.360" (9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,44300 € | 24,43 € |
| 30 | 2,22567 € | 66,77 € |
| 60 | 2,09833 € | 125,90 € |
| 120 | 1,97842 € | 237,41 € |
| 270 | 1,84715 € | 498,73 € |
| 510 | 1,75037 € | 892,69 € |
| 1.020 | 1,65085 € | 1.683,87 € |
| 2.520 | 1,54747 € | 3.899,62 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

