Direct
Direct

PE-53803 | |
|---|---|
DigiKey Part Number | PE-53803-ND |
Manufacturer | |
Manufacturer Product Number | PE-53803 |
Description | FIXED IND 118UH 200MA 1.8 OHM TH |
Customer Reference | |
Detailed Description | 118 µH Shielded Toroidal Inductor 200 mA 1.8Ohm Radial, Vertical - Corner Terminals |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.8Ohm |
Packaging Bulk | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical - Corner Terminals |
Inductance | Size / Dimension 0.360" L x 0.360" W (9.14mm x 9.14mm) |
Tolerance ±20% | Height - Seated (Max) 0.310" (7.87mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-53803NL | Pulse Electronics | 0 | 553-1690-ND | 1,49361 € | Direct |
| SH150T-0.20-118 | Amgis, LLC | 0 | TE2183-ND | 2,90675 € | Direct |



