Direct

PE-53803NL | |
|---|---|
DigiKey Part Number | 553-1690-ND |
Manufacturer | |
Manufacturer Product Number | PE-53803NL |
Description | FIXED IND 118UH 200MA 1.8 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 118 µH Shielded Toroidal Inductor 200 mA 1.8Ohm Radial, Vertical - Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PE-53803NL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.8Ohm |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical - Corner Terminals |
Inductance | Size / Dimension 0.360" L x 0.360" W (9.14mm x 9.14mm) |
Tolerance ±20% | Height - Seated (Max) 0.310" (7.87mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH150T-0.20-118 | Amgis, LLC | 0 | TE2183-ND | 2,93000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,69401 € | 1.355,21 € |
| Unit Price without VAT: | 1,69401 € |
|---|---|
| Unit Price with VAT: | 2,01587 € |


