PE-53662 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 1.790
Unit Price: 1,87000 €
Datasheet
4.9 µH Unshielded Toroidal Inductor 7.8 A 12.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53662

DigiKey Part Number
553-1134-ND
Manufacturer
Manufacturer Product Number
PE-53662
Description
FIXED IND 4.9UH 7.8A 12.4 MOHM
Customer Reference
Detailed Description
4.9 µH Unshielded Toroidal Inductor 7.8 A 12.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
12.4mOhm Max
Series
Operating Temperature
-40°C ~ 130°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Nonstandard
Type
Toroidal
Size / Dimension
0.620" L x 0.600" W (15.75mm x 15.24mm)
Inductance
Height - Seated (Max)
0.390" (9.91mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE-53662NLPulse Electronics1.790553-1880-5-ND1,87000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes