
PE-53662NL | |
|---|---|
DigiKey Part Number | 553-1880-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-53662NL |
Description | FIXED IND 4.9UH 7.8A 12.4 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.9 µH Unshielded Toroidal Inductor 7.8 A 12.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.620" L x 0.600" W (15.75mm x 15.24mm) | |
Height - Seated (Max) | 0.390" (9.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,45400 € | 14,54 € |
| 30 | 1,32500 € | 39,75 € |
| 60 | 1,24933 € | 74,96 € |
| 120 | 1,17783 € | 141,34 € |
| 270 | 1,09959 € | 296,89 € |
| 510 | 1,04192 € | 531,38 € |
| 1.020 | 0,98258 € | 1.002,23 € |
| 2.520 | 0,91034 € | 2.294,06 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

