
PE-53651NLT | |
|---|---|
DigiKey Part Number | 553-PE-53651NLTTR-ND - Tape & Reel (TR) 553-PE-53651NLTCT-ND - Cut Tape (CT) 553-PE-53651NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-53651NLT |
Description | FIXED IND 5.1UH 5.4A 17.7 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 µH Unshielded Toroidal Inductor 5.4 A 17.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53651NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 17.7mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Type Toroidal | Size / Dimension 0.570" L x 0.565" W (14.48mm x 14.35mm) |
Inductance | Height - Seated (Max) 0.360" (9.14mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-53651NL | Pulse Electronics | 107 | 553-1380-ND | 1,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,59300 € | 15,93 € |
| 25 | 1,47360 € | 36,84 € |
| 50 | 1,38920 € | 69,46 € |
| 100 | 1,30990 € | 130,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,23510 € | 247,02 € |
| 400 | 1,16465 € | 465,86 € |
| 600 | 1,12535 € | 675,21 € |
| 1.000 | 1,07778 € | 1.077,78 € |
| 1.400 | 1,04757 € | 1.466,60 € |
| 2.000 | 1,01651 € | 2.033,02 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

