
PE-53651NL | |
|---|---|
DigiKey Part Number | 553-1380-ND |
Manufacturer | |
Manufacturer Product Number | PE-53651NL |
Description | FIXED IND 5.1UH 5.4A 17.7 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.1 µH Unshielded Toroidal Inductor 5.4 A 17.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 17.7mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Type Toroidal | Size / Dimension 0.570" L x 0.565" W (14.48mm x 14.35mm) |
Inductance | Height - Seated (Max) 0.360" (9.14mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,59300 € | 15,93 € |
| 30 | 1,45100 € | 43,53 € |
| 60 | 1,36783 € | 82,07 € |
| 120 | 1,28975 € | 154,77 € |
| 270 | 1,20407 € | 325,10 € |
| 510 | 1,14094 € | 581,88 € |
| 1.020 | 1,07598 € | 1.097,50 € |
| 2.520 | 0,99689 € | 2.512,16 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

