1.01 µH Unshielded Toroidal Inductor 3.4 A 11mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53630NLT

DigiKey Part Number
553-2163-2-ND - Tape & Reel (TR)
553-2163-1-ND - Cut Tape (CT)
553-2163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-53630NLT
Description
FIXED IND 1.01UH 3.4A 11 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.01 µH Unshielded Toroidal Inductor 3.4 A 11mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PE-53630NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
11mOhm Max
Series
Operating Temperature
-40°C ~ 130°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard
Type
Toroidal
Size / Dimension
0.340" L x 0.340" W (8.64mm x 8.64mm)
Inductance
Height - Seated (Max)
0.270" (6.86mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE-53630NLPulse Electronics1.957553-1434-ND1,63000 €Parametric Equivalent
In-Stock: 130
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,34000 €13,40 €
251,23920 €30,98 €
501,16840 €58,42 €
1001,10160 €110,16 €
2501,01924 €254,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,96110 €480,55 €
1.0000,90635 €906,35 €
1.5000,87581 €1.313,71 €
2.5000,83885 €2.097,12 €
3.5000,81539 €2.853,86 €
5.0000,79405 €3.970,25 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,93970 €