
PE-53630NL | |
|---|---|
DigiKey Part Number | 553-1434-ND |
Manufacturer | |
Manufacturer Product Number | PE-53630NL |
Description | FIXED IND 1.01UH 3.4A 11 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.01 µH Unshielded Toroidal Inductor 3.4 A 11mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 11mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Type Toroidal | Size / Dimension 0.340" L x 0.340" W (8.64mm x 8.64mm) |
Inductance | Height - Seated (Max) 0.270" (6.86mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,34000 € | 13,40 € |
| 25 | 1,23920 € | 30,98 € |
| 60 | 1,15033 € | 69,02 € |
| 120 | 1,08475 € | 130,17 € |
| 300 | 1,00360 € | 301,08 € |
| 540 | 0,95485 € | 515,62 € |
| 1.020 | 0,90483 € | 922,93 € |
| 2.520 | 0,83829 € | 2.112,49 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

