PE-51514 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 643
Unit Price: 3,27000 €
Datasheet
32 µH Unshielded Toroidal Inductor 6.6 A 25mOhm Max Radial, Vertical, 4 Leads (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-51514

DigiKey Part Number
PE-51514-ND
Manufacturer
Manufacturer Product Number
PE-51514
Description
FIXED IND 32UH 6.6A 25 MOHM TH
Customer Reference
Detailed Description
32 µH Unshielded Toroidal Inductor 6.6 A 25mOhm Max Radial, Vertical, 4 Leads (Open)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Toroidal
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
25mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
50 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical, 4 Leads (Open)
Supplier Device Package
-
Size / Dimension
1.200" L x 0.600" W (30.48mm x 15.24mm)
Height - Seated (Max)
1.200" (30.48mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes