32 µH Unshielded Toroidal Inductor 6.6 A 25mOhm Max Radial, Vertical, 4 Leads (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-51514NL

DigiKey Part Number
553-1803-5-ND
Manufacturer
Manufacturer Product Number
PE-51514NL
Description
FIXED IND 32UH 6.6A 25 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32 µH Unshielded Toroidal Inductor 6.6 A 25mOhm Max Radial, Vertical, 4 Leads (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
25mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
50 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical, 4 Leads (Open)
Supplier Device Package
-
Size / Dimension
1.200" L x 0.600" W (30.48mm x 15.24mm)
Height - Seated (Max)
1.200" (30.48mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 643
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,27000 €3,27 €
102,68900 €26,89 €
302,44900 €73,47 €
602,30917 €138,55 €
1202,17733 €261,28 €
2702,03281 €548,86 €
5101,92637 €982,45 €
1.0201,81687 €1.853,21 €
2.5201,72120 €4.337,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,27000 €
Unit Price with VAT:3,89130 €