MFR Recommended

PE-1812ACC110STS | |
|---|---|
DigiKey Part Number | 553-2563-2-ND - Tape & Reel (TR) 553-2563-1-ND - Cut Tape (CT) 553-2563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1812ACC110STS |
Description | CMC 360MA 2LN 600OHM SMD AECQ200 |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 600 Ohms @ 10 MHz 360mA DCR 500mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 360mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 500mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Number of Lines 2 | Height (Max) 0.118" (3.00mm) |
Impedance @ Frequency 600 Ohms @ 10 MHz | Package / Case Horizontal, 4 PC Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-1812AGC110STS | Pulse Electronics | 700 | 553-PE-1812AGC110STSCT-ND | 0,63000 € | MFR Recommended |










