
PE-1812AGC110STS | |
|---|---|
DigiKey Part Number | 553-PE-1812AGC110STSTR-ND - Tape & Reel (TR) 553-PE-1812AGC110STSCT-ND - Cut Tape (CT) 553-PE-1812AGC110STSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1812AGC110STS |
Description | CMC 360MA 2LN 600OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 600 Ohms @ 10 MHz 360mA DCR 600mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 600mOhm |
Manufacturer Pulse Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Number of Lines 2 | Height (Max) 0.128" (3.25mm) |
Impedance @ Frequency 600 Ohms @ 10 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 360mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,53100 € | 5,31 € |
| 25 | 0,49160 € | 12,29 € |
| 50 | 0,46320 € | 23,16 € |
| 100 | 0,43670 € | 43,67 € |
| 250 | 0,40400 € | 101,00 € |
| 500 | 0,38090 € | 190,45 € |
| 1.000 | 0,35915 € | 359,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33868 € | 677,36 € |
| 4.000 | 0,31939 € | 1.277,56 € |
| 6.000 | 0,30864 € | 1.851,84 € |
| 10.000 | 0,29562 € | 2.956,20 € |
| 14.000 | 0,28735 € | 4.022,90 € |
| 20.000 | 0,28400 € | 5.680,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |



