Similar
Similar
Similar
Similar
Similar
Similar

PE-0402FB100XT | |
|---|---|
DigiKey Part Number | 553-2371-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-0402FB100XT |
Description | FERRITE BEAD 0402 4LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Signal Line Ferrite Bead 0402 (1005 Metric) 1A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70.000 | 0,01743 € | 1.220,10 € |
| Unit Price without VAT: | 0,01743 € |
|---|---|
| Unit Price with VAT: | 0,02074 € |


