
MFBM1V1005-150-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V1005-150-RTR-ND - Tape & Reel (TR) 283-MFBM1V1005-150-RCT-ND - Cut Tape (CT) 283-MFBM1V1005-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V1005-150-R |
Description | FERRITE BEAD 15 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.8A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 15 Ohms @ 100 MHz | |
Current Rating (Max) | 1.8A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,00900 € | 0,09 € |
| 100 | 0,00760 € | 0,76 € |
| 1.000 | 0,00620 € | 6,20 € |
| 5.000 | 0,00541 € | 27,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00631 € | 63,10 € |
| 20.000 | 0,00595 € | 119,00 € |
| 30.000 | 0,00575 € | 172,50 € |
| 50.000 | 0,00551 € | 275,50 € |
| 70.000 | 0,00535 € | 374,50 € |
| 100.000 | 0,00519 € | 519,00 € |
| 250.000 | 0,00480 € | 1.200,00 € |
| 500.000 | 0,00453 € | 2.265,00 € |
| 1.000.000 | 0,00427 € | 4.270,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

