
PB0026 | |
|---|---|
DigiKey Part Number | PB0026-ND |
Manufacturer | |
Manufacturer Product Number | PB0026 |
Description | CURR SENSE XFMR 100:1 35A SMD |
Customer Reference | |
Detailed Description | 35 A 100:1 Current Sense Transformer 50kHz ~ 500kHz 2.8mOhm Primary, 1.4Ohm Secondary 5.6 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency Range | 50kHz ~ 500kHz | |
Type | Invasive | |
Current Rating (Amps) | 35 A | |
Inductance | 5.6 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 100:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 2.8mOhm Primary, 1.4Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.784" L x 0.570" W (19.91mm x 14.48mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination Style | Gull Wing | |
Weight | 0.010 lb (4.70 g) |


